text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-HFA30PB120-N3

Ultrafast Soft Recovery Diode, 30 A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-HFA30PB120-N3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 40µA
Forward Voltage: 4.1V
Reverse Recovery Time-Max: 170ns
Operating Temp Range: -55°C to +150°C
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,095.00
USD
Quantity
Unit Price
500+
$4.19
Product Variant Information section