Manufacturer Part #
1N4148W-E3-08
1N4148W Series 100 V 350 mW Small Signal Fast Switching Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2238 | ||||||||||
Product Specification Section
Vishay 1N4148W-E3-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 1N4148W-E3-08 - Technical Attributes
Attributes Table
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
435,000
Singapore:
435,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0182
12,000
$0.0177
30,000
$0.0174
75,000
$0.0171
120,000+
$0.0166
Product Variant Information section
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.0182 / Stock: 0 Qty: 3,000+$0.0182 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0182 / Stock: 435,000 Qty: 3,000+$0.0182 Stock: 435,000
- Reel Qty: 15,000+ / Unit Price: $0.0182 / Stock: 0 Qty: 3,000+$0.0182 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0182 / Stock: 0 Qty: 3,000+$0.0182 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount