text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4469 BK PBFREE

1N Series 1.5 W 15 V 95 mA Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 1N4469 BK PBFREE - Technical Attributes
Attributes Table
Power Dissipation: 1.5W
Reverse Current-Max: 0.05µA
Working Voltage-Nom: 15V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
30
$0.65
100
$0.635
250
$0.62
500
$0.61
1,500+
$0.585
Product Variant Information section