text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4688

4.7V, 5%, 500mW 2-Pin DO-35.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4688 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 10µA
Operating Temp Range: -65°C to +175°C
Zener Current: 60mA
Configuration: Single
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
205
Multiple Of:
1
Total
$809.75
USD
Quantity
Unit Price
1
$4.15
15
$4.06
40
$4.00
100
$3.95
250+
$3.84
Product Variant Information section