text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4738A

1N4738 Series 1 W 8.2 V 10 uA Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N4738A - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 10µA
Working Voltage-Nom: 8.2V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The 1N4738A is a zener diode with reverse current of 550 mA, available in a DO-41 package.

Features:

  • Power Dissipation: 1 W
  • Tolerance: 5%
  • Max. Zener Impedance: 4.5 Ω
  • Non-Repetitive Peak Reverse Current: 550 mA

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
52+Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$1,017.60
USD
Quantity
Unit Price
400
$0.0476
1,250
$0.0463
3,000
$0.0454
7,500
$0.0444
20,000+
$0.0424
Product Variant Information section