text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4745A BK PBFREE

do 41 Through-Hole Diode-Zener Single: Standard

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 1N4745A BK PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 16Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 285mA
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
475
Factory Lead Time:
2 Weeks
Minimum Order:
18000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,067.40
USD
Quantity
Unit Price
2,000
$0.0617
4,000
$0.0607
8,000
$0.0597
10,000
$0.0593
30,000+
$0.0573
Product Variant Information section