text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4746A-TAP

1N4746A Series 1.3 W 18 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N4746A-TAP - Technical Attributes
Attributes Table
Power Dissipation: 1.3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Working Voltage-Nom: 18V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$745.00
USD
Quantity
Unit Price
5,000
$0.0308
15,000
$0.0301
25,000
$0.0298
50,000
$0.0293
100,000+
$0.0286
Product Variant Information section