text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5245BTR

1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
onsemi 1N5245BTR - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 15V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N5245BTR is a part of 1N524 series zener diode. It has an operating temperature ranging from -65°C to +200°C and its available in DO-35 package.

Features:

  • Power Dissipation: 500 mW
  • Tolerance: 5 %
  • Max. Zener Impedance: 16 Ω
  • Non-Repetitive Peak Reverse Current: 0.1 µA

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.50
USD
Quantity
Unit Price
5,000
$0.0235
10,000
$0.0231
20,000
$0.0227
25,000
$0.0226
75,000+
$0.0219
Product Variant Information section