Manufacturer Part #
1N5281BE3
Diode Zener Single 200V 5% 500mW 2-Pin DO-35
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:541 per Bulk Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2335 | ||||||||||
Product Specification Section
Microchip 1N5281BE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip 1N5281BE3 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 0.5W |
| Forward (Drive) Current: | 0.2A |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 0.1µA |
| Voltage Tolerance: | 5% |
| Impedance: | 2500Ω |
| Operating Temp Range: | -65°C to +175°C |
| Configuration: | Single |
| Working Voltage-Nom: | 200V |
| No of Terminals: | 2 |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
425
USA:
425
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$2.86
25
$2.82
75
$2.78
150
$2.75
400+
$2.68
Product Variant Information section
Available Packaging
Package Qty:
541 per Bulk
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole