text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5364BG

1N5364B Series 5 W 1 A 33 V Axial Zener Voltage Regulator Diode - CASE-017AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
onsemi 1N5364BG - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 500nA
Working Voltage-Nom: 33V
Package Style:  CASE 017AA
Mounting Method: Through Hole
Features & Applications
The 1N5364BG is a lead free zener diode that is designed to provide voltage regulation with minimum working voltage of 31.35 V and a maximum of 34.65 V. The 1N5364BG also provides a max. steady state power dissipation of 5 W with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-molded plastic package that offers protection in all common environmental conditions.

Key Features:

  • Zener Voltage Range - 3.3 V to 200 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Surge Rating of up to 180 W @ 8.3 ms
  • Maximum Limits Guaranteed on up to Six Electrical Parameters
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void free, transfer-molded, thermosetting plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C, 1/16 in. from the case for 10 seconds
  • Polarity: Cathode indicated by polarity band
  • Mouting Position: Any

 

 

Pricing Section
Global Stock:
0
USA:
0
3,926
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$685.00
USD
Quantity
Unit Price
150
$0.144
400
$0.142
1,250
$0.139
2,500
$0.137
7,500+
$0.132
Product Variant Information section