text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5375BG

1N5375B Series 5 W 1 A 82 V Axial Zener Voltage Regulator Diode - CASE-017AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5375BG - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 500nA
Working Voltage-Nom: 82V
Package Style:  CASE 017AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
1,000
$0.188
2,000
$0.185
3,000
$0.184
4,000
$0.183
5,000+
$0.18
Product Variant Information section