text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5378BG

1N5378B Series 5 W 1 A 100 V Axial Zener Voltage Regulator Diode - CASE-017AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5378BG - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 500nA
Working Voltage-Nom: 100V
Package Style:  CASE 017AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$960.00
USD
Quantity
Unit Price
1,000
$0.20
2,000
$0.198
3,000
$0.197
4,000
$0.196
5,000+
$0.192
Product Variant Information section