text.skipToContent text.skipToNavigation

Manufacturer Part #

1N941/TR

Diode Zener Single 11.7V 5% 500mW 2-Pin DO-7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N941/TR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Reverse Current-Max: 15µA
Voltage Tolerance: 5%
Impedance: 30Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 11.7V
No of Terminals: 2
Package Style:  DO-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
667
Multiple Of:
667
Total
$3,114.89
USD
Quantity
Unit Price
667+
$4.67
Product Variant Information section