Manufacturer Part #
1SMA4763TR
Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 1SMA4763TR - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 1W |
| Forward (Drive) Current: | 0.2A |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 5µA |
| Voltage Tolerance: | 5% |
| Impedance: | 250Ω |
| Operating Temp Range: | -65°C to +150°C |
| Configuration: | Single |
| Working Voltage-Nom: | 91V |
| No of Terminals: | 2 |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.0681
10,000
$0.0669
15,000
$0.0663
20,000
$0.0658
25,000+
$0.0644
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount