text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMA5931BT3G

1SMA5931B Series 18 V 200 mA 500 mW SMT Zener Voltage Regulator CASE-403D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2503
Product Specification Section
onsemi 1SMA5931BT3G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 500nA
Working Voltage-Nom: 18V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The 1SMA5931BT3 Series is a 1.5 Watt Plastic Surface Mount Zener Voltage Regulators which is designed for general purpose voltage regulation applications. This complete new line of 1.5 Watt Zener Diodes offers the following advantages.

Key Features:

  • Standard Zener Breakdown Voltage Range − 3.3 V to 68 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Slide or Bottom Circuit Board Mounting
  • Low Profile Package
  • Ideal Replacement for MELF Packages
  • Pb−Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant with readily solderable leads
  • Maximum Case Temperature For Soldering Purposes: 260°C for 10 seconds
  • Polarity: Cathode indicated by molded polarity notch or cathode band
  • Flammability Rating: UL 94 V−0 @ 0.125 in

 

 

Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$367.00
USD
Quantity
Unit Price
5,000
$0.0734
10,000
$0.0721
15,000
$0.0714
20,000
$0.0709
25,000+
$0.0694