text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C10-HE3-08

AZ23 Series 300 mW 10 V Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Vishay AZ23C10-HE3-08 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Reverse Current-Max: 100nA
Voltage Tolerance: 5%
Impedance: 15Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient (°C): 800µV/°C
Configuration: Single
Height - Max: 0.975mm
Dimension: L  3.1mm x W  1.43mm
Working Voltage-Nom: 10V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
3,000
$0.043
6,000
$0.0423
12,000
$0.0416
15,000
$0.0414
45,000+
$0.04
Product Variant Information section