text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C18-7-F

AZ23C18 Series 300 mW 18 V Dual Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ23C18-7-F - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 18V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$136.80
USD
Quantity
Unit Price
3,000
$0.0456
6,000
$0.0448
12,000
$0.0441
15,000
$0.0439
45,000+
$0.0424
Product Variant Information section