text.skipToContent text.skipToNavigation

Manufacturer Part #

BZB784-C3V9,115

BZB784 Series 350 mW 3.9 V 3 Terminal SMT Voltage Regulator Diode - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Nexperia BZB784-C3V9,115 - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 90Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: -1.9mV/K
Capacitance: 450pF
Configuration: Dual
Height - Max: 1mm
Dimension: L  2.2mm x W  1.35mm
Working Voltage-Nom: 3.9V
No of Terminals: 3
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$213.30
USD
Quantity
Unit Price
3,000
$0.0711
6,000
$0.0698
9,000
$0.0691
12,000
$0.0686
15,000+
$0.067
Product Variant Information section