text.skipToContent text.skipToNavigation

Manufacturer Part #

BZD27C36P-E3-08

Zener Diodes 36 Volt 0.8 Watt 5%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay BZD27C36P-E3-08 - Technical Attributes
Attributes Table
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Impedance: 40Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Height - Max: 0.88mm
Dimension: L  3.5mm x W  1.9mm
Working Voltage-Nom: 34V to 38V
No of Terminals: 2
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,080.00
USD
Quantity
Unit Price
3,000
$0.142
6,000
$0.14
9,000
$0.139
15,000+
$0.136
Product Variant Information section