text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG03C150-M3-08

Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZG03C150-M3-08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.25W
Forward (Drive) Current: 0.5A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Impedance: 130Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 150V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1500
Total
$822.00
USD
Quantity
Unit Price
1,500
$0.14
3,000
$0.138
4,500
$0.137
7,500+
$0.134
Product Variant Information section