text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG03C16-M3-08

BZG03C-M Series 16 V 1.25 W ±5.63 % Tolerance SMT Zener Diode - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZG03C16-M3-08 - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 0.5A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Impedance:
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
1500
Total
$1,184.40
USD
Quantity
Unit Price
1,500
$0.103
3,000
$0.101
4,500
$0.10
7,500
$0.0987
15,000+
$0.0959
Product Variant Information section