text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG03C82-HM3-18

82V, 6%, 100Ohm 3000mW Automotive, 2-Pin SMA.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZG03C82-HM3-18 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 3W
Forward (Drive) Current: 0.5A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Impedance: 30Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 82V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
6000
Total
$1,770.00
USD
Quantity
Unit Price
6,000+
$0.295
Product Variant Information section