text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG05C5V6-M3-08

Diode Zener Single 5.6V 7% 1.25W 2-Pin SMA T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay BZG05C5V6-M3-08 - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Impedance:
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1500
Total
$499.80
USD
Quantity
Unit Price
1,500
$0.0862
3,000
$0.0847
6,000
$0.0833
7,500
$0.0828
22,500+
$0.0799
Product Variant Information section