text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG05C6V8-M3-08

BZG05C-M Series 6.8 V 3 W Surface Mount Zener Diode - SMA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZG05C6V8-M3-08 - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Impedance: 3.5Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1500
Total
$1,182.00
USD
Quantity
Unit Price
1,500
$0.205
3,000
$0.20
4,500
$0.198
6,000
$0.197
7,500+
$0.194
Product Variant Information section