text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C10S-7-F

BZT52C10S Series 10 V 10 mA 200 mW Surface Mount Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Diodes Incorporated BZT52C10S-7-F - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 10V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
381,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.10
USD
Quantity
Unit Price
3,000
$0.0197
9,000
$0.0192
15,000
$0.019
45,000
$0.0185
75,000+
$0.0181
Product Variant Information section