text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C11-E3-08

ZENER DIODE SOD123-E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Vishay BZT52C11-E3-08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW to 500mW
Voltage Tolerance: 5%
Impedance: 20Ω to 70Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 35mA
Configuration: Single
Working Voltage-Nom: 11V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.00
USD
Quantity
Unit Price
3,000
$0.0338
9,000
$0.033
12,000
$0.0328
30,000
$0.0321
45,000+
$0.0314
Product Variant Information section