text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C8V2-13-F

8.2V, 6.1%, 15Ohm 500mW 2-Pin SOD-123.

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT52C8V2-13-F - Technical Attributes
Attributes Table
Power Dissipation: 370mW
Forward Voltage: 0.9V
Reverse Current-Max: 0.7µA
Impedance: 15Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Configuration: Single
Working Voltage-Nom: 8.2V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$257.00
USD
Quantity
Unit Price
10,000
$0.0257
20,000
$0.0253
30,000
$0.0251
40,000
$0.0249
50,000+
$0.0244
Product Variant Information section