text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52H-C16,115

BZT52H Series 375 mW 16 V Surface Mount Zener Diode - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZT52H-C16,115 - Technical Attributes
Attributes Table
Power Dissipation: 375mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 16V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
54000
Multiple Of:
3000
Total
$4,287.60
USD
Quantity
Unit Price
3,000
$0.0842
6,000
$0.0827
9,000
$0.0819
12,000
$0.0813
15,000+
$0.0794
Product Variant Information section