text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52HC4V7WF-7

Zener Diodes 830mW 4.7V Zener AEC-Q101 Qualified

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT52HC4V7WF-7 - Technical Attributes
Attributes Table
Power Dissipation: 375mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Impedance: 78Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 0.2mV/°C
Capacitance: 300pF
Configuration: Single
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.80
USD
Quantity
Unit Price
3,000
$0.0366
9,000
$0.0357
12,000
$0.0354
30,000
$0.0347
45,000+
$0.0339
Product Variant Information section