text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT585B2V4TQ-13

BZT585 Series 2.4 V 100 mA 350 mW Surface Mount Zener Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT585B2V4TQ-13 - Technical Attributes
Attributes Table
Power Dissipation: 0.35W
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 50µA
Voltage Tolerance: 2%
Impedance: 100Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: -1.3mV/°C
Capacitance: 450pF
Configuration: Single
Working Voltage-Nom: 2.4V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$428.00
USD
Quantity
Unit Price
10,000
$0.0428
20,000
$0.0421
30,000
$0.0417
40,000+
$0.0412
Product Variant Information section