Manufacturer Part #
BZT585B30TQ-7
BZT585 Series 350 mW 30 V ±2 % Surface Mount Precision Zener Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
Diodes Incorporated BZT585B30TQ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BZT585B30TQ-7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 350mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 0.05µA |
| Voltage Tolerance: | 2% |
| Impedance: | 80Ω to 300Ω |
| Operating Temp Range: | -65°C to +150°C |
| Voltage Temperature Coefficient (°C): | 31.1mV/°C |
| Capacitance: | 50pF |
| Configuration: | Single |
| Working Voltage-Nom: | 30V |
| No of Terminals: | 2 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
72,000
USA:
72,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0557
6,000
$0.0547
9,000
$0.0542
15,000
$0.0535
30,000+
$0.0521
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount