text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-B4V3,115

BZV55 Series 4.39 V ±2% 400 mW Surface Mount Voltage Regulator Diode - MINI MELF

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Nexperia BZV55-B4V3,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 2%
Impedance: 80Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 5mA
Voltage Temperature Coefficient: -2.5mV/K
Capacitance: 450pF
Configuration: Single
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 4.3V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.00
USD
Quantity
Unit Price
2,500
$0.0448
7,500
$0.0436
10,000
$0.0433
25,000
$0.0424
37,500+
$0.0415
Product Variant Information section