text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-C27,115

BZV55 Series 27 V 500 mW 2 Terminal SMT Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZV55-C27,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 2mA
Voltage Temperature Coefficient: 25.3mV/K
Capacitance: 50pF
Configuration: Single
Height - Max: 1.6mm
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 27V
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
45000
Multiple Of:
2500
Total
$1,494.00
USD
Quantity
Unit Price
2,500
$0.0358
7,500
$0.0349
10,000
$0.0347
25,000
$0.0339
37,500+
$0.0332
Product Variant Information section