Manufacturer Part #
BZV55-C8V2,115
BZV55 Series 8.2 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MINI MELF (SOD-80C) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BZV55-C8V2,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 700nA |
| Voltage Tolerance: | 5% |
| Impedance: | 6Ω |
| Operating Temp Range: | -65°C to +200°C |
| Voltage Temperature Coefficient: | 4.6mV/K |
| Capacitance: | 150pF |
| Configuration: | Single |
| Working Voltage-Nom: | 8.2V |
| No of Terminals: | 2 |
| Package Style: | MINI MELF (SOD-80C) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0821
5,000
$0.0807
7,500
$0.0798
10,000
$0.0792
12,500+
$0.0774
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MINI MELF (SOD-80C)
Mounting Method:
Surface Mount