text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-B15,115

BZX384 Series 15 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Nexperia BZX384-B15,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 10.5µA
Voltage Tolerance: 2%
Impedance: 30Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 13mV/K
Capacitance: 75pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  2.7mm x W  1.35mm
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BZX384 Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package. The diodes are available in the normalized E24 +-2pct (BZX384-B) and approx. +-5pct (BZX384-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max. 300 mW
  • Two tolerance series: +-2pct and approx. +-5pct
  • Working voltage range: nominal 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W.

Applications:

  • General regulation functions.
Pricing Section
Global Stock:
63,000
Singapore:
63,000
597,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$90.00
USD
Quantity
Unit Price
3,000
$0.03
9,000
$0.0292
15,000
$0.0289
60,000
$0.028
90,000+
$0.0275
Product Variant Information section