text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-C3V6,115

BZX384 Series 3.6 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX384-C3V6,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.6V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
51000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,217.70
USD
Quantity
Unit Price
3,000
$0.0877
6,000
$0.0862
9,000
$0.0853
12,000
$0.0847
15,000+
$0.0827
Product Variant Information section