text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX38450-C9V1X

Zener Diodes BZX38450-C9V1/SOD323/SOD2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX38450-C9V1X - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 100nA
Voltage Tolerance: 5%
Impedance: 15Ω
Operating Temp Range: 150°C
Capacitance: 150pF
Configuration: Single
Working Voltage-Nom: 9.1V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
39000
Multiple Of:
3000
Total
$3,564.60
USD
Quantity
Unit Price
3,000
$0.0969
6,000
$0.0952
9,000
$0.0942
12,000
$0.0935
15,000+
$0.0914
Product Variant Information section