text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384B6V2-E3-08

BZX384 Series 6.2 V 200 mW ±2 % 10 Ohm Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Vishay BZX384B6V2-E3-08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Reverse Current-Max: 3µA
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$70.80
USD
Quantity
Unit Price
3,000
$0.0236
9,000
$0.023
15,000
$0.0228
30,000
$0.0224
60,000+
$0.0218
Product Variant Information section