Manufacturer Part #
BZX55C12-TAP
BZX55 Series 12 V 200 mA 500 mW Small Signal Zener Diode - DO-35
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Ammo Pack Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Vishay BZX55C12-TAP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BZX55C12-TAP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 500mW |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 0.1µA |
| Impedance: | 20Ω |
| Operating Temp Range: | 175°C |
| Configuration: | Single |
| Working Voltage-Nom: | 12V |
| No of Terminals: | 2 |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.015
20,000
$0.0147
30,000
$0.0146
50,000
$0.0144
100,000+
$0.0141
Product Variant Information section
Available Packaging
Package Qty:
10000 per Ammo Pack
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole