text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX55C5V6-TAP

BZX55 Series 5.6 V ±5% 500 mW Through Hole Small Signal Zener Diode - DO-35

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Vishay BZX55C5V6-TAP - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Impedance: 25Ω
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$783.00
USD
Quantity
Unit Price
10,000
$0.0267
20,000
$0.0263
30,000
$0.0261
40,000
$0.0259
50,000+
$0.0254
Product Variant Information section