text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79-C30,133

BZX79 Series 30 V ±5 % 400 mW Through Hole Voltage Regulator Diode - DO-35

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX79-C30,133 - Technical Attributes
Attributes Table
Power Dissipation: 400mW
Forward Voltage: 0.9V
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +200°C
Capacitance: 50pF
Configuration: Single
Working Voltage-Nom: 29.4V to 30.6V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$556.00
USD
Quantity
Unit Price
40,000
$0.0139
50,000
$0.0138
100,000
$0.0136
150,000+
$0.0134
Product Variant Information section