text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79-C4V7,143

BZX79 Series 500 mW 4.7V 2 Terminal Through Hole Voltage Regulator Diode - DO-35

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX79-C4V7,143 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 5mA
Voltage Temperature Coefficient: 0.2mV/K
Capacitance: 300pF
Configuration: Single
Height - Max: 1.85mm
Dimension: L  4.25mm x D  1.85mm
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
35000
Multiple Of:
5000
Total
$486.50
USD
Quantity
Unit Price
35,000
$0.0139
75,000
$0.0136
125,000+
$0.0134
Product Variant Information section