Manufacturer Part #
BZX79C5V1
BZX79C Series 500 mW 5.1 V 100 mA Through Hole Zener Diode - DO-35
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
onsemi BZX79C5V1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BZX79C5V1 - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 2µA |
| Working Voltage-Nom: | 5.1V |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Features & Applications
The BZX79C5V1 is a BZX79C Series 500 mW 5.1 V 100 mA Through Hole Zener Diode - DO-35 package .
Product Features:
- Zener Diode
- Operating and Storage Temperature Range -65 to +200 °C
- Power Dissipation 500 mW
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- Video Game Console
- External AC-DC Merchant Power Supply - Wireless Communications
- Medical Electronics/Devices
- Routers & LAN Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
500
$0.0248
2,000
$0.024
7,500
$0.0233
20,000
$0.0228
50,000+
$0.022
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole