text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C18-QR

Zener Diodes BZX84-C18-Q/SOT23/TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84-C18-QR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 50nA
Impedance: 45Ω
Operating Temp Range: 150°C
Capacitance: 70pF
Configuration: Single
Working Voltage-Nom: 18V
No of Terminals: 3
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
669,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$71.70
USD
Quantity
Unit Price
3,000
$0.0239
9,000
$0.0234
30,000
$0.0228
60,000
$0.0225
120,000+
$0.0218
Product Variant Information section