text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C12VLFHT116

BZX84CFH Series 12 V 250 mW Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BZX84C12VLFHT116 - Technical Attributes
Attributes Table
Power Dissipation: 0.25W
Reverse Current-Max: 0.1µA
Impedance: 25Ω
Configuration: Single
Working Voltage-Nom: 12V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$45.60
USD
Quantity
Unit Price
3,000
$0.0152
9,000
$0.0149
15,000
$0.0147
60,000
$0.0143
90,000+
$0.014
Product Variant Information section