text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C15LT1G

BZX84C15LT1 Series 225 mW 10 mA 15 V SMT Zener Voltage Regulator - SOT-23-3

Product Specification Section
onsemi BZX84C15LT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 15V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement.

The BZX84C series has breakdown voltage range - 2.4 V to 75 V.  They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
Pricing Section
Global Stock:
975,000
USA:
975,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$55.20
USD
Quantity
Unit Price
3,000
$0.0184
9,000
$0.018
15,000
$0.0178
45,000
$0.0173
75,000+
$0.017