text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C2V7W-7-F

BZX84C20 Series 2.7 V 10 mA 200mW Surface Mount Zener Diode - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Diodes Incorporated BZX84C2V7W-7-F - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 20µA
Working Voltage-Nom: 2.7V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.30
USD
Quantity
Unit Price
3,000
$0.0341
9,000
$0.0332
12,000
$0.033
30,000
$0.0323
45,000+
$0.0316
Product Variant Information section