text.skipToContent text.skipToNavigation

Manufacturer Part #

CDZT2R5.6B

CDZ5.6B Series 5.6 V 1 uA 100 mW Surface Mount Zener Diode - VMN2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM CDZT2R5.6B - Technical Attributes
Attributes Table
Power Dissipation: 100mW
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  VMN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$411.20
USD
Quantity
Unit Price
8,000
$0.0514
16,000
$0.0505
24,000
$0.05
32,000+
$0.0494
Product Variant Information section