Manufacturer Part #
CDZT2R6.8B
CDZ6.8B Series 6.8 V 0.5 uA 100 mW Surface Mount Zener Diode - VMN2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:VMN-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM CDZT2R6.8B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM CDZT2R6.8B - Technical Attributes
Attributes Table
| Power Dissipation: | 100mW |
| Reverse Current-Max: | 0.5µA |
| Working Voltage-Nom: | 6.8V |
| Package Style: | VMN-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
8,000
$0.0514
16,000
$0.0505
24,000
$0.05
32,000+
$0.0494
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
VMN-2
Mounting Method:
Surface Mount