text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPZ5246B TR PBFREE

DIODE ZENER 16V 350MW SOT23

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMPZ5246B TR PBFREE - Technical Attributes
Attributes Table
Power Dissipation: 0.35W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 17Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
134,431
Factory Lead Time:
23 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$963.00
USD
Quantity
Unit Price
3,000
$0.109
6,000
$0.108
9,000
$0.107
15,000+
$0.105
Product Variant Information section